Littelfuse 03453LS8HXLNP

Fuse holder, 03453LS8HXLNPAH
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountPanel
Technical
Current Rating20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03453LS8HXLNP.

Fuses Unlimited
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03453LS8HXLNP.

Descriptions

Descriptions of Littelfuse 03453LS8HXLNP provided by its distributors.

Fuse holder, 03453LS8HXLNPAH
Acs Intl Shock-Safe 3Ag Fusehldr/Bulk |Littelfuse 03453LS8HXLNP
FUSE HLDR CART 250V 20A PNL MNT
Fuseholders, Blocks, and Clips Shock Safe 3AG
ACS INTL SHOCKSAFE 3AG FUSEHLD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountPanel
Technical
Current Rating20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03453LS8HXLNP.

Fuses Unlimited
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant