Littelfuse 03450612H

FUSE HOLDER; Fuse Holder Type: Cartridge; Type: Cartridge Holder; Current: 20A; Size Held: 1/4" x 1.1/4", 6.3mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MaterialBrass, Tin
MountPanel
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage300 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03450612H.

element14 APAC
Datasheet3 pages18 years ago
Fuses Unlimited
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-5.97%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03450612H.

Descriptions

Descriptions of Littelfuse 03450612H provided by its distributors.

FUSE HOLDER; Fuse Holder Type:Cartridge; Type:Cartridge Holder; Current:20A; Size Held:1/4" x 1.1/4", 6.3mm
LITTELFUSE 03450612H FUSE HOLDER
FUSE HLDR CART 600V 20A PNL MNT
Fuseholders, Blocks, and Clips Shock Safe

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MaterialBrass, Tin
MountPanel
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage300 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03450612H.

element14 APAC
Datasheet3 pages18 years ago
Fuses Unlimited
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant