Littelfuse 03440802Z

Fuse Holder Cart 14V 15A Pnl Mnt
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MaterialThermoplastic
MountPanel
Technical
Current Rating15 A
Illumination TypeIlluminated
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage14 V
Voltage Rating14 V
Voltage Rating (DC)14 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03440802Z.

Fuses Unlimited
Datasheet1 page10 years ago
DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03440802Z.

Descriptions

Descriptions of Littelfuse 03440802Z provided by its distributors.

FUSE HOLDER CART 14V 15A PNL MNT
Acs 14V Low Profile Snap Mt Ind Fusehldr/Bulk |Littelfuse 03440802Z
Fuseholders, Blocks, and Clips 14V Ind ACS 14V
FUSEHOLDER-3AG PANEL MOUNT IND

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MaterialThermoplastic
MountPanel
Technical
Current Rating15 A
Illumination TypeIlluminated
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage14 V
Voltage Rating14 V
Voltage Rating (DC)14 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03440802Z.

Fuses Unlimited
Datasheet1 page10 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant