Littelfuse 0332002.HXP

Fuse 250V Fa 3Ab Pb-Free 2A/Bulk Rohs Compliant: Yes |Littelfuse 0332002.HXP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance40 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)72 V
Dimensions
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0332002.HXP.

Littelfuse SCT
Datasheet3 pages5 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0332002.HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0332002.HXP provided by its distributors.

Fuse 250V Fa 3Ab Pb-Free 2A/Bulk Rohs Compliant: Yes |Littelfuse 0332002.HXP
332 Series - 3AB Very Fast-Acting Fuse, 2 A, 250 VAC 72 VDC, RoHS
Littelfuse SCT
Cartridge Fuses 250V 2A FA 3AB PB-FREE
FUSE CERM 2A 250VAC 125VDC 3AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance40 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)72 V
Dimensions
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0332002.HXP.

Littelfuse SCT
Datasheet3 pages5 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, PSE, cULus
RoHSCompliant