Weidmuller 0328700000

P 14/10 D01 RT SAKS4. SAK Series, Gauge ring (automatic circuit breaker), 10 A, 11 mm GTIN (EAN): 4008190010294

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
MaterialAluminium
Technical
Current10 A
Current Rating10 A
Dimensions
Diameter12 mm
Height10.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 0328700000.

Burklin Elektronik
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 0328700000.

Descriptions

Descriptions of Weidmuller 0328700000 provided by its distributors.

P 14/10 D01 RT SAKS4. SAK Series, Gauge ring (automatic circuit breaker), 10 A, 11 mm GTIN (EAN): 4008190010294
Weidmüller Accessories P 14/10 D01 RT SAKS4 - 0328700000
Connector Accessories Gauge Ring
Fuse fitting insert, 0328700000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorRed
MaterialAluminium
Technical
Current10 A
Current Rating10 A
Dimensions
Diameter12 mm
Height10.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 0328700000.

Burklin Elektronik
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant