Mill-Max 0327-0-15-15-34-27-10-0

IC & Component Sockets SOCK PC SOLDER MOUNT | Mill-Max 0327-0-15-15-34-27-10-0
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
MountSolder
Technical
Connector TypePCB, Socket
Current Rating8 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions34
PackagingBulk
TerminationSolder
Dimensions
Inside Diameter1.17 mm
Lead Length5.2324 mm
Length5.2324 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0327-0-15-15-34-27-10-0.

Farnell
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet2 pages5 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page18 years ago
Arrow Electronics
Datasheet2 pages12 years ago
element14
Datasheet1 page14 years ago

Inventory History

3 month trend:
+55.91%

Alternate Parts

Price @ 1000
$ 0.383
$ 0.336
$ 0.336
Stock
311,417
317,785
317,785
Authorized Distributors
9
12
12
Gender
Female
Female
Female
Wire/Cable Gauge
-
-
-
Mount
Solder
PCB
PCB
Termination
Solder
Solder
Solder
Insulation
-
-
-
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Copper, Gold, Nickel
Copper
Copper
Color
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 0327-0-15-15-34-27-10-0.

Descriptions

Descriptions of Mill-Max 0327-0-15-15-34-27-10-0 provided by its distributors.

IC & Component Sockets SOCK PC SOLDER MOUNT | Mill-Max 0327-0-15-15-34-27-10-0
0327 Series Gold over Nickel 8 Amp Pin Receptacle w/ No Tail
Contact SKT 34 Size Solder ST Thru-Hole Bulk
PIN RECEPTICLE, PC BOARD, SOLDER
CONN PIN RCPT .032-.046 SOLDER
Pin Receptacle, Pc Board, Solder; No. Of Contacts:1Contacts; Connector Type:Pcb Socket; Pitch Spacing:-; Product Range:0327 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 0327-0-15-15-34-27-10-0

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Technical Specifications

Physical
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
MountSolder
Technical
Connector TypePCB, Socket
Current Rating8 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions34
PackagingBulk
TerminationSolder
Dimensions
Inside Diameter1.17 mm
Lead Length5.2324 mm
Length5.2324 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0327-0-15-15-34-27-10-0.

Farnell
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet2 pages5 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page18 years ago
Arrow Electronics
Datasheet2 pages12 years ago
element14
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant