Littelfuse 0326020.MXP

326 Series - 3AB Slo-Blo Ceramic Body Fuse, 20 A, 250 VAC 60 VDC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Technical
CompositionCeramic
Current Rating20 A
Fuse Current20 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance3.35 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)60 V
Working Voltage250 V
Dimensions
Diameter6.3 mm
Length31.75 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0326020.MXP.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet5 pages7 years ago
TME
Datasheet4 pages12 years ago
Littelfuse SCT
Datasheet5 pages4 years ago
Future Electronics
Datasheet5 pages4 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Inventory History

3 month trend:
-12.31%

Alternate Parts

Price @ 1000
$ 0.992
$ 1.021
$ 4.905
Stock
231,843
69,198
17
Authorized Distributors
18
19
7
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
60 V
60 V
60 V
Mount
Holder, Surface Mount
Clip, Holder, Surface Mount
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0326020.MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0326020.MXP provided by its distributors.

326 Series - 3AB Slo-Blo Ceramic Body Fuse, 20 A, 250 VAC 60 VDC, RoHS
Littelfuse SCT
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus / FUSE CERM 20A 250VAC 60VDC 3AB
CARTRIDGE FUSE, SLOW BLOW, 20A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:20A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 326 Series; Fuse Size Code:3AB RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Technical
CompositionCeramic
Current Rating20 A
Fuse Current20 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance3.35 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)60 V
Working Voltage250 V
Dimensions
Diameter6.3 mm
Length31.75 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0326020.MXP.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet5 pages7 years ago
TME
Datasheet4 pages12 years ago
Littelfuse SCT
Datasheet5 pages4 years ago
Future Electronics
Datasheet5 pages4 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, K-Mark, PSE, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant