Littelfuse 0325030.HXP

Fuse Miniature Slow Blow Acting 30A 250V Axial 6.3 X 32mm Ceramic Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Current30 A
Current Rating30 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance1.9 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter6.99 mm
Length32.72 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0325030.HXP.

Newark
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
element14
Datasheet4 pages15 years ago
Littelfuse SCT
Datasheet5 pages4 years ago
Future Electronics
Datasheet5 pages4 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-33.22%

Alternate Parts

Price @ 1000
$ 1.63
$ 1.351
$ 1.351
Stock
25,727
161,147
161,147
Authorized Distributors
9
14
14
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0325030.HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0325030.HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 30A 250V Axial 6.3 X 32mm Ceramic Bulk
CARTRIDGE FUSE, SLOW BLOW, 30A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:30A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 325 Series; Body Material:Ceramic RoHS Compliant: Yes
FUSE, AXIAL, 30A, 6.3 X 32MM, SLOW BLOW;; FUSE, AXIAL, 30A, 6.3 X 32MM, SLOW BLOW; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:30A; Breaking Capacity:400A @ 125VAC / 10kA @ 60VDC / 600A @ 125VDC; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Current30 A
Current Rating30 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance1.9 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter6.99 mm
Length32.72 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0325030.HXP.

Newark
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
element14
Datasheet4 pages15 years ago
Littelfuse SCT
Datasheet5 pages4 years ago
Future Electronics
Datasheet5 pages4 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, K-Mark, PSE, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant