Littelfuse 0325012.VXP

Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, Through Hole, 3AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating12 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance6.65 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)60 V
Dimensions
Length32.7152 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0325012.VXP.

Littelfuse SCT
Datasheet5 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0325012.VXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0325012.VXP provided by its distributors.

Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, Through Hole, 3AB
325 Series - 3AB Axial Leaded Slo-Blo Ceramic Body Fuses, 12 A, 250 VAC 60 VDC, TH, RoHS
Littelfuse SCT
Fuse 250V Sb Pt 3Ab Pb-Free 12A/Bulk |Littelfuse 0325012.VXP
FUSE CARTRIDGE; 250V SB PT 3AB 12A
FUSE CERM 12A 250VAC 125VDC 3AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating12 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance6.65 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)60 V
Dimensions
Length32.7152 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0325012.VXP.

Littelfuse SCT
Datasheet5 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, PSE, UL
RoHSCompliant