Littelfuse 0324002.HXP

324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 2 A, 250 VAC 125 VDC, TH, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current2 A
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance70 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter6.99 mm
Length32.7152 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0324002.HXP.

Farnell
Datasheet1 page17 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages3 years ago
Datasheet3 pages12 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Newark
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-4.00%

Alternate Parts

Price @ 1000
$ 1.52
$ 1.68
$ 1.68
Stock
336
190
190
Authorized Distributors
8
4
4
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0324002.HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0324002.HXP provided by its distributors.

324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 2 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
324 Series Fast-Acting 2 A 250 V Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse
FUSE, AXIAL, 2A, 6.3 X 32MM, FAST ACTING; FUSE, AXIAL, 2A, 6.3 X 32MM, FAST ACTING; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:2A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC/VDC; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm
CARTRIDGE FUSE, FAST ACTING, 2A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:2A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:324 Series; Body Material:Ceramic RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current2 A
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance70 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter6.99 mm
Length32.7152 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0324002.HXP.

Farnell
Datasheet1 page17 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages3 years ago
Datasheet3 pages12 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Newark
Datasheet4 pages7 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, PSE, UL
Lead FreeLead Free
RoHSCompliant