Lumberg 0322 08

Connector IP68 Watertight Locking 8 0.75 5 A 60 VAC 3 pF NBR, 0322 Series | Lumberg 0322 08
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
ColorSilver
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
Number of Pins8
Technical
Capacitance3 pF
Connector TypeCircular, Socket
Current Rating5 A
GenderReceptacle
Max Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
OrientationStraight
TerminationSolder
Voltage Rating60 V
Dimensions
Length53 mm
Wire/Cable Diameter-8 mm

Documents

Download datasheets and manufacturer documentation for Lumberg 0322 08.

element14 APAC
Datasheet2 pages8 years ago
Datasheet3 pages18 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Toby Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+8.09%

Engineering Resources

View Evaluation kits and Reference designs for Lumberg 0322 08.

Related Parts

Descriptions

Descriptions of Lumberg 0322 08 provided by its distributors.

Connector IP68 Watertight Locking 8 0.75 5 A 60 VAC 3 pF NBR, 0322 Series | Lumberg 0322 08
SOCKET, FREE, 8WAY; Product Range: 03 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Connector Body Material: Nylon (
Socket Acc. To Iec 61076-2-106, Ip 68, With Threaded Joint And Solder Terminals, 360° Shielded Rohs Compliant: Yes |Lumberg 0322 08

Manufacturer Aliases

Lumberg has several brands around the world that distributors may use as alternate names. Lumberg may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Inc
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • Lumberg/Belden
  • LUMBERGCON
  • LUMBERG AUTOMATION HIRSCHMANN
  • LUMBERG (MC)

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
ColorSilver
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
Number of Pins8
Technical
Capacitance3 pF
Connector TypeCircular, Socket
Current Rating5 A
GenderReceptacle
Max Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
OrientationStraight
TerminationSolder
Voltage Rating60 V
Dimensions
Length53 mm
Wire/Cable Diameter-8 mm

Documents

Download datasheets and manufacturer documentation for Lumberg 0322 08.

element14 APAC
Datasheet2 pages8 years ago
Datasheet3 pages18 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Toby Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ApprovalsIEC, VDE
RatingsIP68
REACH SVHCNo SVHC
RoHSCompliant