Lumberg 0322 07-1

connector,circular din,female locking plug w/shielding,7 contact,ip68 watertight

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K4474 2 Buy Now »
USD
16.07 16.07 13.37 11.52 11.52
Chip One Stop Japan
C1S427800003361 4 Buy Now »
USD
11.90 11.90 11.90 11.90 11.90
Chip One Stop Global
C1S427800003361 4 Buy Now »
USD
11.90 11.90 11.90 11.90 11.90
Allied Electronics
70151284 0 ··
USD
11.82 11.82 11.82
Distrelec
0322 07-1 4 Buy Now »
EUR
10.81 9.95 9.03 9.03 9.03
RS Components
6989271 70 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
0322 07-1 0 ··
TME
0322-07-1 78 Buy Now »
USD
8.68 7.81 6.08 6.08 6.08
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
0322 07-1 Contact ··

Descriptions

Conn DIN EN 60529 SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port Box
Chip One Stop Global
SOCKET, FREE, 7WAY; Connector Type:Circular Industrial; Connector Body Material:Nylon; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; No. of Contacts:7; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Zinc; Contact Type:Socket; IP/NEMA Rating:IP68; Mounting Type:Cable; No. of Poles:7; No. of Ways:7; Termination Method:Solder
element14 APAC
Cable socket 7 way
RS Components
SOCKET, FREE, 7WAY; Connector Type:Circular; Gender:Socket; No. of Ways:7; Termination Method:Solder; Contact Material:Copper Zinc; Contact Style:Socket; Mounting Type:Cable; SVHC:No SVHC; IP Rating:IP68; Material:; No. of Poles:7
Farnell
SOCKET, FREE, 7WAY; Connector type:Circular; Gender:Socket; Ways, No. of:7; Termination method:Solder; Material, contact:Copper Zinc; Contact style:Socket; Mounting type:Cable; IP rating:IP68; Material:; Poles, No. of:7 ;RoHS Compliant: Yes
Newark
Conn DIN EN 60529 SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port Box
Chip One Stop Japan
connector,circular din,female locking plug w/shielding,7 contact,ip68 watertight
Allied Electronics
Cable box, 0322 7-pin [Lumberg Connect GmbH] 0322 07-1 Cable box, 0322 7-pin
Distrelec
Connector: M16; female; for cable; IP68; soldering; plug; 60V; PIN:7
TME

Technical Specifications

Gender Female
REACH SVHC Compliance No SVHC
Housing Material Brass
Orientation Straight
Contact Material Brass
Mounting Type Solder
RoHS Compliant
Contact Plating Silver
Number of Contacts 7

Documents

Newark
Datasheet 3 pages 11 years ago
Allied Electronics
Datasheet 3 pages 12 years ago
TME
Datasheet 2 pages 1 year ago

Images

Alternate Names

LUMBER 0322 07-1
LUMBERG AUTOMATION 0322 07-1
LUMB 0322 07-1
LUMBERG CONNECT GMBH 0322 07-1
Lumberg Inc 0322 07-1
Karl Lumberg 0322 07-1
LUMBERG NETHERLANDS 0322 07-1
LUMBERG CONNECT 0322 07-1
Lumberg Germany 0322 07-1
LUMBERG CONN 0322 07-1
LUMBERG USA IN 0322 07-1
LUMBERG AUTOMATION-A BELDEN COMPANY 0322 07-1
Lumberg Holding 0322 07-1

Search for other parts like 0322 »