Lumberg 0322 06

Connector IP68 Watertight Locking 6 0.75 5 A 250 VAC 2 pF, 0322 Series | Lumberg 0322 06
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialCuZn
MountCable, Free Hanging
Number of Pins6
Technical
Capacitance2 pF
Connector TypeCircular, Socket
Current Rating5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Length53 mm
Wire/Cable Diameter-8 mm

Documents

Download datasheets and manufacturer documentation for Lumberg 0322 06.

element14 APAC
Datasheet2 pages8 years ago
Datasheet3 pages18 years ago
Newark
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
Toby Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+19.66%

Engineering Resources

View Evaluation kits and Reference designs for Lumberg 0322 06.

Related Parts

Descriptions

Descriptions of Lumberg 0322 06 provided by its distributors.

Connector IP68 Watertight Locking 6 0.75 5 A 250 VAC 2 pF, 0322 Series | Lumberg 0322 06
Conn DIN EN 60529 SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port Box
Circular Connector, 03 Series, Receptacle, 6, Socket, Solder, Cable Mount Rohs Compliant: Yes |Lumberg 0322 06
Jack, 6 pole, solder cup, screw locking, straight, 0322 06
06P CIRCULAR CONNECTOR IP68 RoHSconf
Cable Box, 0322 6-pin, 5A, 250V, 6 Poles, Socket
CIRCULAR CONN, RECEPTACLE, 6 WAY, CABLE; Product Range: 03 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Connector
0322 - Lumberg IP68 Cable Sockets
M16 SOCKET CABLE MOUNT 6 POLE SH

Manufacturer Aliases

Lumberg has several brands around the world that distributors may use as alternate names. Lumberg may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Inc
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • Lumberg/Belden
  • LUMBERGCON
  • LUMBERG AUTOMATION HIRSCHMANN
  • LUMBERG (MC)

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialCuZn
MountCable, Free Hanging
Number of Pins6
Technical
Capacitance2 pF
Connector TypeCircular, Socket
Current Rating5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Length53 mm
Wire/Cable Diameter-8 mm

Documents

Download datasheets and manufacturer documentation for Lumberg 0322 06.

element14 APAC
Datasheet2 pages8 years ago
Datasheet3 pages18 years ago
Newark
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
Toby Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ApprovalsIEC, VDE
RatingsIP68
REACH SVHCNo SVHC
RoHSCompliant