Littelfuse 0318.100MXP

318 Series - 3AG Fast-Acting Axial Leaded Glass Body Fuse, 0.1 A, 250 VAC, TH, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance11.28 Ω
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.99 mm
Length32.7152 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0318.100MXP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 5.495
$ 1.49
$ 8.68
Stock
1
602
652
Authorized Distributors
5
10
5
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0318.100MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0318.100MXP provided by its distributors.

318 Series - 3AG Fast-Acting Axial Leaded Glass Body Fuse, 0.1 A, 250 VAC, TH, RoHS
Littelfuse SCT
0318.100MXP - Littelfuse FAST-ACTING 3AG TYPE GLASS FUSE WITH AXIAL LEADS - BULK 1000-PACK AMP Size: 1/10, Voltage: 250VAC
Cartridge Fuse, Fast Acting, 0.1A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:100Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Fast Acting; Product Range:318 Series; Fuse Type:Fast Acting Rohs Compliant: Yes |Littelfuse 0318.100MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance11.28 Ω
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.99 mm
Length32.7152 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0318.100MXP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
RoHSCompliant