Littelfuse 0318.062VXP

318 Series - 3AG Fast-Acting Axial Leaded Glass Body Fuse, 0.062 A, 250 VAC, TH, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating62 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance24.7 Ω
Voltage Rating (AC)250 V
Dimensions
Length32.7152 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0318.062VXP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Alternate Parts

Price @ 1000
$ 12.765
$ 9.3
$ 9.3
Stock
1
110
110
Authorized Distributors
5
6
6
Current Rating
62 mA
62 mA
62 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0318.062VXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0318.062VXP provided by its distributors.

318 Series - 3AG Fast-Acting Axial Leaded Glass Body Fuse, 0.062 A, 250 VAC, TH, RoHS
Littelfuse SCT
Fuse 250V Fa Pt 3Ag Pb-Free .062A/Bulk |Littelfuse 0318.062VXP
FUSE CARTRIDGE; 250V FA PT 3AG .062A
FUSE GLASS 62MA 250VAC 3AB 3AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating62 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance24.7 Ω
Voltage Rating (AC)250 V
Dimensions
Length32.7152 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0318.062VXP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant