See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
031792 Contact ··

Technical Specifications

Power Rating 10.6 W
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Supply Voltage (DC) 48 V
Voltage Rating (DC) 48 V
Input Voltage (DC) 48 V
Mounting Type Flange
RoHS Compliant
Weight 240.970945 g

Documents

Digi-Key
Datasheet 1 page 13 years ago

Alternate Names

COMAIR 031792
ROTRON 031792
COMA 031792
COMAIR ROTRON INC 031792
EG&G ROTRON 031792
COMAIR ROTRO 031792
Rotron(654DH) 031792
Rotron Fan 031792
ROTRON EG&G 031792
COMIAR ROTRON 031792

Search for other parts like 031792 »