Littelfuse 0315010.MXP

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 10 A, 32 VAC, TH, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance8.26 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 0315010.MXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.5
$ 1.336
$ 1.336
Stock
1
87
87
Authorized Distributors
5
8
8
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0315010.MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0315010.MXP provided by its distributors.

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 10 A, 32 VAC, TH, RoHS
Littelfuse SCT
Cartridge Fuse, Slow Blow, 10A, 32V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:10A; Voltage Rating Vac:32V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 315 Series; Fuse Size Code:3Ag Rohs Compliant: Yes |Littelfuse 0315010.MXP
FUSE, LEADED, 32V, LAG, 10A; Voltage Rating VAC:32V; Fuse Current:10A; Breaking Capacity:300A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Fuse Case Style:Axial Leaded; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:Time Delay; Breaking Capacity:300A @ 32VAC; Fuse Type Blowing Characteristic:Time Lag; Mounting Type:Through Hole PCB; Terminal Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance8.26 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 0315010.MXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free