Littelfuse 0315.750MXP

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 0.75 A, 250 VAC, TH, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance621.5 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.99 mm
Length32.385 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0315.750MXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0315.750MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0315.750MXP provided by its distributors.

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 0.75 A, 250 VAC, TH, RoHS
Littelfuse SCT
FUSE CARTRIDGE; 250V SB PT 3AG .750A
0315.750MXP - Littelfuse SLO-BLO 3AG TYPE GLASS FUSE WITH AXIAL LEADS - BULK 1000-PACK AMP Size: 3/4, Voltage: 250VAC
FUSE GLASS 750MA 250VAC 3AB 3AG
Cartridge Fuse, Slow Blow, 0.75A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:750Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 315 Series Rohs Compliant: Yes |Littelfuse 0315.750MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance621.5 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.99 mm
Length32.385 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0315.750MXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
RoHSCompliant