Littelfuse 0315.062H

Fuse Glass 62MA 250VAC 3AB 3AG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating62 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance91 Ω
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.99 mm
Length32.385 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0315.062H.

DigiKey
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 7.595
$ 7.595
Stock
1
1,286
1,286
Authorized Distributors
0
5
5
Current Rating
62 mA
62 mA
62 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0315.062H.

Descriptions

Descriptions of Littelfuse 0315.062H provided by its distributors.

FUSE GLASS 62MA 250VAC 3AB 3AG
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating62 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance91 Ω
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.99 mm
Length32.385 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0315.062H.

DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RoHSNon-Compliant