Mill-Max 0314-0-15-15-34-27-10-0

IC & Component Sockets SOCK PC/THRU-HOLE | Mill-Max 0314-0-15-15-34-27-10-0
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialBrass
Technical
Connector TypePCB, Socket
Contact Resistance10 mΩ
GenderFemale
Max Current Rating8 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions34
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth3.2 mm
Inside Diameter1.17 mm
Length5.9944 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0314-0-15-15-34-27-10-0.

element14 APAC
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet2 pages5 years ago
Future Electronics
Datasheet2 pages10 years ago
element14
Datasheet1 page14 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+5.83%

Alternate Parts

Price @ 1000
$ 0.673
$ 0.718
$ 0.718
Stock
42,581
3,681
3,681
Authorized Distributors
11
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
-
-
-
Mount
-
-
-
Termination
Solder
Solder
Solder
Insulation
-
-
-
Orientation
Straight
-
-
Contact Plating
Gold
Lead, Tin
Lead, Tin
Contact Material
Copper
Copper
Copper
Color
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 0314-0-15-15-34-27-10-0.

Related Parts

Descriptions

Descriptions of Mill-Max 0314-0-15-15-34-27-10-0 provided by its distributors.

IC & Component Sockets SOCK PC/THRU-HOLE | Mill-Max 0314-0-15-15-34-27-10-0
Series 0314 Receptacle With No Tail Solder Mount
Contact SKT 34 Size Solder ST Bulk
CONN PIN RCPT .032-.046 SOLDER
Pin Receptacle, Pc Board, Solder; No. Of Contacts:1Contacts; Connector Type:Pcb Socket; Pitch Spacing:-; Product Range:0314 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 0314-0-15-15-34-27-10-0

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0314-0-15-15-34-27-10-0 .
  • 0314-0-15-15-3427100

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialBrass
Technical
Connector TypePCB, Socket
Contact Resistance10 mΩ
GenderFemale
Max Current Rating8 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions34
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth3.2 mm
Inside Diameter1.17 mm
Length5.9944 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0314-0-15-15-34-27-10-0.

element14 APAC
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet2 pages5 years ago
Future Electronics
Datasheet2 pages10 years ago
element14
Datasheet1 page14 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant