Lumberg 0314 03

connector,circular din,male locking recept,front mount,shield,3 contact,ip68

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K4466 380 Buy Now »
USD
7.66 7.66 6.37 5.49 5.49
Allied Electronics
70151402 0 ··
USD
4.16 4.16 4.16
Farnell
1177880 714 Buy Now »
GBP
2.98 2.68 1.95 1.95 1.95
element14 APAC
1177880 380 Buy Now »
SGD
6.08 5.69 4.92 4.53 4.53
RS Components
5332447 51 Buy Now »
GBP
3.07 2.76 2.24 2.01 2.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
0314-03 59 Buy Now »
USD
4.32 3.89 3.02 3.02 3.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
0314 03 Contact ··

Descriptions

PLUG, PANEL MOUNT, 3WAY; Connector Type:Circular Industrial; Connector Body Material:Nylon; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; No. of Contacts:3; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Material:Copper Zinc; Contact Type:Pin; IP/NEMA Rating:IP68; Mounting Type:Panel; No. of Poles:3; No. of Ways:3; Termination Method:Solder
element14 APAC
PLUG, PANEL MOUNT, 3WAY; Connector type:Circular; Gender:Plug; Ways, No. of:3; Termination method:Solder; Material, contact:Copper Zinc; Contact style:Pin; Mounting type:Panel; IP rating:IP68; Material:; Poles, No. of:3 ;RoHS Compliant: Yes
Newark
connector,circular din,male locking recept,front mount,shield,3 contact,ip68
Allied Electronics
Chassis plug DIN IP68 3way
RS Components
PLUG, PANEL MOUNT, 3WAY; Connector Type:Circular; Gender:Plug; No. of Ways:3; Termination Method:Solder; Contact Material:Copper Zinc; Contact Style:Pin; Mounting Type:Panel; SVHC:No SVHC; IP Rating:IP68; Material:; No. of Poles:3
Farnell
Connector: M16; male; for panel mounting, rear side nut, screwed
TME

Technical Specifications

RoHS Compliant
Contact Plating Silver
REACH SVHC Compliance No SVHC
Gender Male
Contact Material Brass
Capacitance 2 pF
Mounting Type Solder Panel
Number of Contacts 3
Current Rating 5 A

Documents

Allied Electronics
Datasheet 2 pages 10 years ago
TME
Datasheet 2 pages 1 year ago

Images

Alternate Names

LUMBER 0314 03
LUMBERG AUTOMATION 0314 03
LUMB 0314 03
LUMBERG CONNECT GMBH 0314 03
Lumberg Inc 0314 03
Karl Lumberg 0314 03
LUMBERG NETHERLANDS 0314 03
LUMBERG CONNECT 0314 03
Lumberg Germany 0314 03
LUMBERG CONN 0314 03
LUMBERG USA IN 0314 03
LUMBERG AUTOMATION-A BELDEN COMPANY 0314 03
Lumberg Holding 0314 03

Search for other parts like 0314 »