Molex 31387-2032

Conn Power HDR 73 POS 2.54mm Solder ST Thru-Hole 73 Terminal 1 Port Automotive Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingSilver
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Number of Circuits73
Number of Positions73
Number of Rows4
OrientationVertical
PackagingCarton
Schedule B8536695050
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 31387-2032.

Molex
Datasheet2 pages3 years ago
Newark
Datasheet4 pages4 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 31387-2032.

Related Parts

Descriptions

Descriptions of Molex 31387-2032 provided by its distributors.

Conn Power HDR 73 POS 2.54mm Solder ST Thru-Hole 73 Terminal 1 Port Automotive Carton
Automotive Connector, Plug, 73Pos Rohs Compliant: Yes |Molex 31387-2032
Cross Referenced to MOLEX - Part MOL31387-2032
MX123 AG 73CKT GRY B SHRD ASSY
2.54mm Pitch, MX123 Header, 73 Circuits Shrouded Assembly, Qty(72) 0.64mm Square Signal Pins + Qty(1) 2.8mm Power Blade, Harness Side Key Code B, Gray (Ag Mate Side Finish)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0313872032
  • 313872032

Technical Specifications

Physical
ColorGrey
Contact PlatingSilver
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Number of Circuits73
Number of Positions73
Number of Rows4
OrientationVertical
PackagingCarton
Schedule B8536695050
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 31387-2032.

Molex
Datasheet2 pages3 years ago
Newark
Datasheet4 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago