Littelfuse 0313.500HXP

Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Housing MaterialGlass
MountClip, Holder, Surface Mount
Number of Pins2
Technical
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance1.26 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.500HXP.

element14 APAC
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages15 years ago
LKR
Datasheet4 pages4 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
DigiKey
Datasheet1 page17 years ago
Jameco
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-23.42%

Alternate Parts

Price @ 1000
$ 0.587
$ 0.542
$ 0.84
$ 0.692
Stock
41,593
78,507
7,219
3,504
Authorized Distributors
18
18
9
8
Current Rating
500 mA
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
-
-
Mount
Clip, Holder, Surface Mount
Holder
Clip, Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0313.500HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0313.500HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
CARTRIDGE FUSE, SLOW BLOW, 0.5A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:500mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 313 Series; Body Material:GlassRoHS Compliant: Yes
Diameter mm = 6.3 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 25 / Rated Current mA = 500 / Case Material = Glass / Fuse Characteristic = Time Lag T / Voltage Rating - AC V = 250

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0313.500HXP.

Technical Specifications

Physical
Body MaterialGlass
Housing MaterialGlass
MountClip, Holder, Surface Mount
Number of Pins2
Technical
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance1.26 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.500HXP.

element14 APAC
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages15 years ago
LKR
Datasheet4 pages4 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
DigiKey
Datasheet1 page17 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant