Littelfuse 03122.25VXP

312 Series - 3AG Fast-Acting Glass Body Fuse, 2.25 A, 250 VAC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current Rating2.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance59.35 mΩ
Voltage Rating (AC)250 V
Dimensions
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03122.25VXP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.103
$ 0.535
$ 0.535
Stock
1
12,432
12,432
Authorized Distributors
5
9
9
Current Rating
2.25 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03122.25VXP.

Related Parts

Descriptions

Descriptions of Littelfuse 03122.25VXP provided by its distributors.

312 Series - 3AG Fast-Acting Glass Body Fuse, 2.25 A, 250 VAC, RoHS
Littelfuse SCT
Fuse 250V Fa 3Ag Pb-Free 2.25A/Bulk |Littelfuse 03122.25VXP
FUSE CARTRIDGE; 250V FA 3AG 2.25A
FUSE GLASS 2.25A 250VAC 3AB 3AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current Rating2.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance59.35 mΩ
Voltage Rating (AC)250 V
Dimensions
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03122.25VXP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, PSE, UL
RoHSCompliant