Littelfuse 031201.8H

Fuse Glass 1.8A 250VAC 3AB 3AG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating1.8 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance82 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 031201.8H.

DigiKey
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.541
$ 0.697
$ 0.778
$ 1.09
Stock
275
7,729
680
49
5,113
Authorized Distributors
0
8
6
7
5
Current Rating
1.8 A
1.5 A
1.8 A
1.8 A
1.8 A
Voltage Rating (AC)
250 V
250 V
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
250 V
-
Mount
Holder
Holder
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 031201.8H.

Descriptions

Descriptions of Littelfuse 031201.8H provided by its distributors.

FUSE GLASS 1.8A 250VAC 3AB 3AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating1.8 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance82 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 031201.8H.

DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RoHSNon-Compliant