Littelfuse 0312003.MXP

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance42.65 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0312003.MXP.

Newark
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
LKR
Datasheet5 pages5 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
TME
Datasheet5 pages7 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Inventory History

3 month trend:
-32.27%

Alternate Parts

Price @ 1000
$ 0.234
$ 0.725
$ 0.97
$ 0.207
$ 0.181
Stock
152,860
65,724
11,296
4,811
4,065
Authorized Distributors
16
17
9
4
1
Current Rating
3 A
3 A
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
-
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Holder
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0312003.MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0312003.MXP provided by its distributors.

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
FUSE GLASS 3A 250VAC 3AB 3AG / 312/318 Series Lead-Free 3AG, Fast-Acting Fuse
CARTRIDGE FUSE, FAST ACTING, 3A, 250V; Blow Characteristic:Fast Acting; Fuse Current:3A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:312 Series; Breaking Capacity Current RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance42.65 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0312003.MXP.

Newark
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
LKR
Datasheet5 pages5 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
TME
Datasheet5 pages7 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, PSE, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant