Littelfuse 0312003.HXP

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/PackageAxial
Housing MaterialGlass
MountClip, Holder, Surface Mount
Number of Pins2
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance42.7 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter6.35 mm
Height6.65 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0312003.HXP.

Farnell
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet5 pages5 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet5 pages3 years ago
TME
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page17 years ago
Jameco
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+3.61%

Alternate Parts

Price @ 1000
$ 0.725
$ 0.234
$ 0.234
Stock
65,162
209,968
209,968
Authorized Distributors
18
16
16
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0312003.HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0312003.HXP provided by its distributors.

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
312 Series Fast-Acting 250 V 3 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 3A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:3A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:312 Series; Fuse Body Material:Glass RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0312003.HXP.

Technical Specifications

Physical
Body MaterialGlass
Case/PackageAxial
Housing MaterialGlass
MountClip, Holder, Surface Mount
Number of Pins2
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance42.7 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter6.35 mm
Height6.65 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0312003.HXP.

Farnell
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet5 pages5 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet5 pages3 years ago
TME
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page17 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, PSE, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant