Littelfuse 0312002.MXP

Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/Package100
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountClip, Holder, Surface Mount
Number of Pins2
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance70.4 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0312002.MXP.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet5 pages3 years ago
Littelfuse SCT
Datasheet5 pages5 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Inventory History

3 month trend:
-8.53%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.224
$ 0.224
Stock
266,233
125,963
125,963
Authorized Distributors
18
19
19
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0312002.MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0312002.MXP provided by its distributors.

Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
312 Series Fast Acting 250 V 2 A Axial Lead-Free 3AG Glass Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 2A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:2A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:312 Series; Fuse Leads:Unleaded RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialGlass
Case/Package100
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountClip, Holder, Surface Mount
Number of Pins2
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance70.4 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0312002.MXP.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet5 pages3 years ago
Littelfuse SCT
Datasheet5 pages5 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, PSE, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant