See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
031169 1 ··
USD
50.00 50.00 50.00 50.00 50.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
031169 Contact ··

Technical Specifications

Input Voltage (DC) 24 V
RoHS Compliant
Supply Voltage (DC) 24 V
Power Rating 2.4 W
Weight 147.41752 g
Voltage Rating (DC) 24 V
Flammability Rating UL 94 V-0

Documents

Digi-Key
Datasheet 1 page 13 years ago

Alternate Names

COMAIR 031169
ROTRON 031169
COMA 031169
COMAIR ROTRON INC 031169
EG&G ROTRON 031169
COMAIR ROTRO 031169
Rotron(654DH) 031169
Rotron Fan 031169
ROTRON EG&G 031169
COMIAR ROTRON 031169

Search for other parts like 031169 »