Amphenol RF 031-80404

Connector; RF; BNC; 45░; Cable Plug; True 75 Ohm; 734A, Belden 1505A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
Weight22.290011 g
Technical
Connector TypeBNC, Crimp, Male Pin, Plug
Fastening TypeBayonet
Frequency3 GHz
GenderMale
Impedance75 Ω
Max Frequency3 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Orientation45 deg
PackagingBulk
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-80404.

Newark
Datasheet1 page12 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Mouser
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 031-80404.

Related Parts

Descriptions

Descriptions of Amphenol RF 031-80404 provided by its distributors.

Connector; RF; BNC; 45░; Cable Plug; True 75 Ohm; 734A, Belden 1505A
CONN PLUG BNC 45DEG 75OHM 734CBL
BNC Connectors 75OHM 45DEG PLUG 734A, CRIMP
BNC 45 ANGLE PLUG FOR AT&T 734
RF/COAXIAL, BNC PLUG, 45°, 75 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:45° Angle Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:AT&T 734A; Contact Material:Brass; Frequency Max:3GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-80404

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
Weight22.290011 g
Technical
Connector TypeBNC, Crimp, Male Pin, Plug
Fastening TypeBayonet
Frequency3 GHz
GenderMale
Impedance75 Ω
Max Frequency3 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Orientation45 deg
PackagingBulk
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-80404.

Newark
Datasheet1 page12 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant