Amphenol RF 031-71046

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
MountBulkhead, Panel, Through Hole
Technical
Connector TypeBNC, Coaxial
Frequency1 GHz
GenderMale
Impedance75 Ω
Max Frequency1 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
OrientationRight Angle
PackagingBulk
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-71046.

Newark
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page11 years ago

Inventory History

3 month trend:
-88.89%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 031-71046.

Related Parts

Descriptions

Descriptions of Amphenol RF 031-71046 provided by its distributors.

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
Conn BNC 0Hz to 1GHz 75Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray
RF COAXIAL CABLE MOUNT CONNECTOR
BNC socket 75 Ω, solder connection, angled, 031-71046
BNC (F) 75OHM R/A BLK PCB R PIN
BNC (F) 75 OHM R/A PCB RND PIN
BNC RIGHT ANGLE PCB JACK THROU

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-71046

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
MountBulkhead, Panel, Through Hole
Technical
Connector TypeBNC, Coaxial
Frequency1 GHz
GenderMale
Impedance75 Ω
Max Frequency1 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
OrientationRight Angle
PackagingBulk
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-71046.

Newark
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant