ITT / Cannon 031-1303-000

Itt Cannon, Rp Con 16 Hd Lif Skt Crimp - 031-1303-000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package600
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Connector TypeCrimp
GenderFemale
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 031-1303-000.

element14 APAC
Datasheet13 pages24 years ago
Newark
Datasheet36 pages10 years ago
Datasheet386 pages20 years ago
Electro Sonic
Datasheet1 page9 years ago

Inventory History

3 month trend:
+53.93%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 031-1303-000.

Related Parts

Descriptions

Descriptions of ITT / Cannon 031-1303-000 provided by its distributors.

ITT Cannon, RP CON 16 HD LIF SKT CRIMP - 031-1303-000
CNT ASM S DPXMA/BKAD-1616 *KNG2*; Rack & Panel; Ra
Conn Cont Skt 1 Pos Crmp St 1Term
Contact SKT Crimp ST Cable Mount
CONTACT SCKT SGNL 16-20AWG GOLD
CONTACT, SOCKET, 20-16AWG, CRIMP; Product Range: ARINC 600 Series; Contact Plating: Gold; Contact Material: Copper; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: -; Wire Size AWG

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-1303-000.
  • 0311303000

Technical Specifications

Physical
Case/Package600
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Connector TypeCrimp
GenderFemale
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 031-1303-000.

element14 APAC
Datasheet13 pages24 years ago
Newark
Datasheet36 pages10 years ago
Datasheet386 pages20 years ago
Electro Sonic
Datasheet1 page9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago