Amphenol RF 031-10-75

connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 75 ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialNylon
Housing ColorWhite
MountBulkhead, Front, Panel, Rear Side Nut
Technical
Connector TypeBNC, Coaxial, Socket
Fastening TypeBayonet
Frequency4 Hz
GenderFemale
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-10-75.

Newark
Datasheet1 page20 years ago
Arrow Electronics
Datasheet16 pages14 years ago
Master Electronics
Datasheet1 page19 years ago
Factory Futures
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet1 page19 years ago

Inventory History

3 month trend:
+22.40%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 031-10-75.

Related Parts

Descriptions

Descriptions of Amphenol RF 031-10-75 provided by its distributors.

connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 75 ohm
Amphenol RF - RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 75 Ohm Isolated Part Number: 031-10-75 -->> Connectors > BNC Connectors
Conn BNC RCP 0Hz to 1GHz 75Ohm Solder Cup ST Panel Mount Gold
Cross Referenced to AMPHENOL RF - Part AMR031-10-75
BNC socket 75 Ω, solder connection, straight, 031-10-75
CONN BNC RCPT STR 75 OHM SOLDER
BNC Connectors BLHD FRT MNT JCK 75o
BNC BULKHEAD RECEPTACLE, 75 OHMS<TX
BNC RECEPT INSULATED FROM GRND

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-10-75
  • 31-10-75.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialNylon
Housing ColorWhite
MountBulkhead, Front, Panel, Rear Side Nut
Technical
Connector TypeBNC, Coaxial, Socket
Fastening TypeBayonet
Frequency4 Hz
GenderFemale
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-10-75.

Newark
Datasheet1 page20 years ago
Arrow Electronics
Datasheet16 pages14 years ago
Master Electronics
Datasheet1 page19 years ago
Factory Futures
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant