TE Connectivity 031-0050-0001

Rf Connector, 1 Contact(S), Female, Panel Mount, Solder Terminal, Receptacle
Production

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Case/PackageSMB
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
MountPanel
PlatingSilver
Technical
Connector TypeReceptacle
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency2 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PCB Mounting OrientationStraight
PolarityStandard
SealableYes
TerminationSolder
Voltage Rating750 V
Wire/Cable TypeCoaxial
Dimensions
Depth11.12 mm
Length15.54 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 031-0050-0001.

Electro Sonic
Technical Drawing1 page14 years ago
Master Electronics
Datasheet919 pages9 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-33.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 031-0050-0001.

Related Parts

Descriptions

Descriptions of TE Connectivity 031-0050-0001 provided by its distributors.

Rf Connector, 1 Contact(S), Female, Panel Mount, Solder Terminal, Receptacle
RF Connectors / Coaxial Connectors JACK STR S-50Ohms
RF COAX, SMB JACK, 50 OHM, PANEL; Connector Type: SMB Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Pl
031-0050-0001 RF Interface: SMB RF Connector Style: Receptacle RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Receptacle .187" 4.75 mm | Coax Connector | Part Number: 031-0050-0001 | Internal Number: 1466288-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 03100500001
  • 1466288-1
  • 1466288-1 .

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Case/PackageSMB
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
MountPanel
PlatingSilver
Technical
Connector TypeReceptacle
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency2 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PCB Mounting OrientationStraight
PolarityStandard
SealableYes
TerminationSolder
Voltage Rating750 V
Wire/Cable TypeCoaxial
Dimensions
Depth11.12 mm
Length15.54 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 031-0050-0001.

Electro Sonic
Technical Drawing1 page14 years ago
Master Electronics
Datasheet919 pages9 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago