Littelfuse 0301002.M

0301002.M - Littelfuse AUTOMOTIVE AGA 1AG GLASS FUSE BULK 1000-PACK AMP Size: 2, Voltage: 32/32
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating2 A
PackagingBulk
TerminationClip
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Length15.875 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0301002.M.

Fuses Unlimited
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0301002.M.

Related Parts

Descriptions

Descriptions of Littelfuse 0301002.M provided by its distributors.

0301002.M - Littelfuse AUTOMOTIVE AGA 1AG GLASS FUSE BULK 1000-PACK AMP Size: 2, Voltage: 32/32
Fuse 32V 1Ag Aga 2A/Bulk Rohs Compliant: No |Littelfuse 0301002.M
FUSE 32V 1AG AGA 2A AUTO-LCD
FUSE GLASS 2A 32VAC/VDC 1AG
FUSE 32V UL FA 1AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating2 A
PackagingBulk
TerminationClip
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Length15.875 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0301002.M.

Fuses Unlimited
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant