ITT / Cannon 030-8581-031

ITT Cannon APD Series, 1 Pole Connector, Male Contacts, IP67 | ITT Cannon 030-8581-031
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
Technical
Connector TypePin
Contact GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
TerminationCrimp
Voltage Rating48 V
Dimensions
Wire/Cable Gauge4 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-8581-031.

Newark
Datasheet79 pages12 years ago
Datasheet37 pages12 years ago
Datasheet47 pages14 years ago
element14 APAC
Datasheet79 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 030-8581-031.

Related Parts

Descriptions

Descriptions of ITT / Cannon 030-8581-031 provided by its distributors.

ITT Cannon APD Series, 1 Pole Connector, Male Contacts, IP67 | ITT Cannon 030-8581-031
CRIMP PIN, APD, BRASS, 25MM2, 4 AWG; For Use With:APD High Power 1-way Series Circular Connectors; Contact Gender:Pin; Wire Size AWG Min:4AWG; Contact Termination:Crimp; Contact Size:0; Contact Material:Brass; Contact Plating:Silver; SVHC:No SVHC (18-Jun-2012); Wire Size (AWG):4AWG
Contact PIN 0 Size Crimp ST Cable Mount 4AWG

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
Technical
Connector TypePin
Contact GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
TerminationCrimp
Voltage Rating48 V
Dimensions
Wire/Cable Gauge4 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-8581-031.

Newark
Datasheet79 pages12 years ago
Datasheet37 pages12 years ago
Datasheet47 pages14 years ago
element14 APAC
Datasheet79 pages12 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago