Pulse 030-7161-0

Xfrmr Laminated 1.5VA Thru Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
030-7161-0Contact
>1wk

Technical Specifications

Physical
Case/PackageDIP
Number of Pins10
Technical
Element ConfigurationSingle
Lead/Base StylePC Pin
Dimensions
Depth27.5 mm
Length32.5 mm

Documents

Download datasheets and manufacturer documentation for Pulse 030-7161-0.

Component Distributors Inc.
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse 030-7161-0.

Descriptions

Descriptions of Pulse 030-7161-0 provided by its distributors.

XFRMR LAMINATED 1.5VA THRU HOLE
1.5VA EI30/12.5 230V 6V

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
Case/PackageDIP
Number of Pins10
Technical
Element ConfigurationSingle
Lead/Base StylePC Pin
Dimensions
Depth27.5 mm
Length32.5 mm

Documents

Download datasheets and manufacturer documentation for Pulse 030-7161-0.

Component Distributors Inc.
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant