ITT / Cannon 030-2097-006

CNT P KJ-22-2 P/C; 38999 Series I, II, and III; Ci
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountCable
Technical
Connector TypeCircular, Connector, Pin, Signal
GenderMale
PackagingBulk
TerminationPCB
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-2097-006.

Electro Sonic
Datasheet386 pages20 years ago

Inventory History

3 month trend:
-75.95%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 030-2097-006.

Related Parts

Descriptions

Descriptions of ITT / Cannon 030-2097-006 provided by its distributors.

CNT P KJ-22-2 P/C; 38999 Series I, II, and III; Ci
38999 Ii Con Pin 22D Pcb |Itt Cannon 030-2097-006
Contact PIN Crimp ST Cable Mount T/R
CONTACT PIN SOLDER GOLD SIZE 22D

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 030-2097-006.
  • 0302097006

Technical Specifications

Physical
Contact PlatingGold
MountCable
Technical
Connector TypeCircular, Connector, Pin, Signal
GenderMale
PackagingBulk
TerminationPCB
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-2097-006.

Electro Sonic
Datasheet386 pages20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago