ITT / Cannon 030-1952-000

Conn Cont Pin 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 030-1952-000
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Connector TypeCircular, Connector, Male Pin, Signal
Current Rating5 A
GenderMale
Max Operating Temperature120 °C
Military StandardMIL-C-5015
Number of Contacts1
OrientationStraight
PackagingTape and Reel
TerminationCrimp
Dimensions
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-1952-000.

element14 APAC
Datasheet5 pages14 years ago
Master Electronics
Datasheet70 pages13 years ago
Electro Sonic
Datasheet6 pages23 years ago
Datasheet386 pages20 years ago

Inventory History

3 month trend:
+1.08%

Alternate Parts

Price @ 1000
$ 0.321
$ 0.352
Stock
3,541,632
447,504
Authorized Distributors
12
11
Gender
Male
Male
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 030-1952-000.

Related Parts

Descriptions

Descriptions of ITT / Cannon 030-1952-000 provided by its distributors.

Conn Cont Pin 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 030-1952-000
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined | ITT Cannon 030-1952-000
CONTACT, BARREL CRIMP, PIN; For Use With: D Sub Connectors; Contact Gender: Pin; Contact Material: Copper; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; Contact Termination Type: Crimp; Product Range: D*U Series; Contact Termination: Crimp; Contact Type: Machined; Gender: Plug; Wire Size (AWG): 24AWG to 20AWG; Wire Size Range (AWG): 24-20

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 030-1952-000.
  • 0301952000

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Connector TypeCircular, Connector, Male Pin, Signal
Current Rating5 A
GenderMale
Max Operating Temperature120 °C
Military StandardMIL-C-5015
Number of Contacts1
OrientationStraight
PackagingTape and Reel
TerminationCrimp
Dimensions
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-1952-000.

element14 APAC
Datasheet5 pages14 years ago
Master Electronics
Datasheet70 pages13 years ago
Electro Sonic
Datasheet6 pages23 years ago
Datasheet386 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago