Able Systems 03-AP25-24

PRINTER, IMPACT PANEL, MTD; Interface Type:Parallel/serial TTL; Print Speed:0.7 lines/sec; Dots per Line:144; External D...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
3916054 0 ··
SGD
682.38 614.14 614.14 614.14 614.14
Farnell
3916054 0 ··
PLN
1301.51 1255.40 1209.23 1209.23 1209.23

Descriptions

PRINTER, IMPACT PANEL, MTD; Interface Type:Parallel/serial TTL; Print Speed:0.7 lines/sec; Dots per Line:144; External Depth:96mm; External Length / Height:66mm; Max Operating Temperature:50°C; Min Temperature Operating:0°C; Voltage Rating, DC:5V; Weight:391g; Width, External:113.5mm
Farnell
PRINTER, IMPACT PANEL, MTD; Interface Type:Parallel / Serial TTL; Print Speed:0.7 lines/sec; SVHC:No SVHC (20-Jun-2011); Dots per Line:144; External Depth:96mm; External Length / Height:66mm; External Width:113.5mm; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Voltage Rating VDC:5V; Weight:391g
element14 APAC

Technical Specifications

RoHS Compliant
Weight 391 g
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 8 pages 16 years ago
Datasheet 2 pages 16 years ago

Images


Search for other parts like 03-AP »