Able Systems 03-AP24XS

PRINTER, IMPACT PANEL, MTD; Interface Type:Serial RS232C; Speed, Print:2.5 lines/sec; Dots per Line:144; External Depth:...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
68C2848 4 Buy Now »
CAD
607.34 553.06 511.72 511.72 511.72
Farnell
3916030 4 Buy Now »
GBP
234.59 211.99 177.83 177.83 177.83
element14 APAC
3916030 0 ··
INR
35027.15 32241.74 31637.57 31637.57 31637.57

Descriptions

PRINTER, IMPACT PANEL, MTD; Interface Type:Serial RS232C; Print Speed:2.5 lines/sec; Dots per Line:144; External Depth:96mm; External Length / Height:66mm; Max Operating Temperature:50°C; Min Temperature Operating:0°C; Voltage Rating, DC:5V; Weight:395g; Width, External:113.5mm
Farnell
PRINTER, IMPACT PANEL, MTD; Interface Type:Serial, RS232C; Print Speed:2.5 lines/sec; SVHC:No SVHC (20-Jun-2011); Dots per Line:144; External Depth:96mm; External Length / Height:66mm; External Width:113.5mm; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Voltage Rating VDC:5V; Weight:395g
element14 APAC
PRINTER, IMPACT PANEL, MTD; Interface Type:Serial RS232C; Speed, Print:2.5 lines/sec; Dots per Line:144; External Depth:96mm; External Length / Height:66mm; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Voltage Rating, DC:5V; Weight:395g;
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Weight 395 g

Documents

element14 APAC
Datasheet 10 pages 14 years ago

Images


Search for other parts like 03-AP »