Molex 03-09-2022

2.36mm (.093") Diameter Standard .093" Pin and Socket Plug Housing, 2 Circuits, With Standard Mounting Ears

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
03-09-2022 143,691 Buy Now »
USD
0.064 0.062
Carlton-Bates
80075361481 160 Buy Now »
USD
0.200 0.200 0.200 0.200 0.200
Newark
97B2624 29,049 Buy Now »
USD
0.210 0.184 0.150 0.103 0.092
Chip One Stop Japan
MOLE-0044590 48,330 Buy Now »
USD
0.160 0.115 0.089
Heilind Electronics
MOL03-09-2022 407,413 Buy Now »
USD
0.073 0.073 0.073 0.073 0.062
TTI
03-09-2022 57,450 Buy Now »
USD
0.077 0.077 0.077
Mouser
538-03-09-2022 26,191 Buy Now »
USD
0.210 0.184 0.150 0.103 0.086
Chip One Stop Global 2
C1S516500445903 111,815 Buy Now »
JPY
34.00 34.00 34.00 34.00 10.60
C1S516500069022 1,543 Buy Now »
JPY
17.00 12.20 12.20
Onlinecomponents.com
03092022 43,112 Buy Now »
USD
0.080 0.080 0.069 0.070 0.063
Master Electronics
03092022 28,741 ··
USD
0.080 0.080 0.069 0.070 0.063
NEP Electronics
03-09-2022 12,503 ··
Dachs
03-09-2022 2,000 ··
Interstate Connecting Components
03-09-2022 396,755 Buy Now »
Bisco
03-09-2022 154 Buy Now »
Allied Electronics
70190588 10,617 Buy Now »
USD
0.160 0.160 0.144 0.130 0.124
Heilind Asia
MOL03-09-2022 0 ··
MCM Electronics
28-9220 50 Buy Now »
USD
0.390 0.390 0.390 0.390 0.390
Farnell
1462819 29,049 Buy Now »
GBP
0.064 0.064 0.064 0.064 0.064
element14 APAC
1462819 30,549 Buy Now »
SGD
0.313 0.275 0.224 0.154 0.138
Electro Sonic
03092022 143,695 Buy Now »
USD
0.085 0.085 0.073 0.074 0.067
Distrelec
0309-2022 1,706 Buy Now »
EUR
0.200 0.200 0.200 0.090 0.080
RS Components
6794984 10,260 Buy Now »
GBP
0.152 0.152 0.123 0.094
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
224071 3,445 Buy Now »
USD
0.290 0.250 0.190 0.120 0.120
Vetco 2
14370 1,000 Buy Now »
USD
0.310 0.310 0.310 0.310 0.310
9620 1,000 Buy Now »
USD
1.15 1.15 1.15 1.15 1.15
Quest
03-09-2022 711 Buy Now »
USD
0.400 0.400 0.120 0.080 0.080
Gerber
03-09-2022 112 Buy Now »
USD
0.120 0.120 0.120 0.120 0.120
STLAA.com
03-09-2022 18 ··
PSC Electronics
03-09-2022 139 Buy Now »
Ralph's Elec.
03-09-2022 45 Buy Now »
4 Star Electronics
03-09-2022 160 Send RFQ »
Area51
03-09-2022 10 ··
Abacus Technologies
03-09-2022 2,305 ··
GreenTree Electronics
03092022 23,303 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
03-09-2022 Contact Buy Now »
Touchstone Systems
03-09-2022 Contact Send RFQ »
SemiconductorPLUS
03-09-2022 Contact ··
XS Micro
03-09-2022 Contact ··

Descriptions

CONNECTOR, MALE, 2WAY; Series:1545P; No. of Positions:2; Pitch Spacing:2.36mm; For Use With:1189, 1190, 1434, 1973 Crimp Terminals; Connector Type:Plug & Socket; No. of Ways:2
element14 APAC
STDR .093 PLG 02P FREE HANG
TTI
2 Position 0.093" (2.36mm) Power Connector Housing Plug
Jameco
Housing plug 1545 Srs cable mount 2way
RS Components
093 PS PLG HSG 02 FH V2 WIR
NEP Electronics
2.36mm (.093") Diameter Standard .093" Pin and Socket Plug Housing, 2 Circuits, With Standard Mounting Ears
Molex
2 Pin Molex .093 Male Plug Connector w/Pins 03-09-2022
Vetco
CONN PLUG .093 2 CIR W/O
Heilind Asia
TERMINAL HOUSE;STD;PLUG W/O MOUNT EAR;2CIRCUITS
Allied Electronics
CONN PLUG .093 2 CIR W/O 1545P1
Dachs
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Bag
Verical
CONN PLUG .093 2 CIR W/O
Interstate Connecting Components
CONN PLUG .093 2 CIR W/O
Heilind Electronics
Multipole Connector; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:2; Contact Termination:Crimp; Series:1545P; Color:Natural; Connector Mounting:Free-Hanging; Body Material:PA Polyamide (Nylon) 6/6 ;RoHS Compliant: Yes
Newark
Plug housing [Molex] 0309-2022 Plug housing
Distrelec
Conn Housing PL 2 POS 6.3mm Crimp ST Bag
Chip One Stop Global
CONNECTOR, MALE, 2WAY; Pitch:5.03mm; Connector Type:Rectangular; Series:1545P; Ways, No. of:2
Farnell
CONN PLUG 093 2 CIR WO 1
Master Electronics
Plug Pin or Socket Housing 2P
Carlton-Bates

Technical Specifications

Number of Rows 1
Operating Voltage 250 V
RoHS Compliant
Number of Contacts 2
Color Natural
Gender Male
Pin Pitch 5.03 mm
Lead-Free Status Lead Free

Documents

Molex
Datasheet 2 pages 8 years ago
Datasheet 2 pages 6 years ago
Newark
Datasheet 1 page 17 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
element14
Datasheet 3 pages 7 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 8 years ago
Jameco
Datasheet 6 pages 10 years ago
Farnell
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 03-09-2022
MOL 03-09-2022
MLX 03-09-2022
MOLE 03-09-2022
MOLX 03-09-2022
MOLEX INCORPORATED 03-09-2022
MOLEX CONNECTOR CORPORATION 03-09-2022
MOLEX CONNECTOR CORP 03-09-2022
MOLEX HONG KONG CHINA LTD 03-09-2022
MOLEX ELECTRONICS 03-09-2022
MXA 03-09-2022
MOLEX PREMISE NETWORK 03-09-2022
MOLEX INTERCONNECT GMBH 03-09-2022
MOLEX GMBH 03-09-2022
Molex Taiwan Ltd 03-09-2022
MOLEX INDUSTRIAL 03-09-2022
MOELX 03-09-2022
MOLEX INTERCONNECT 03-09-2022
MOLEX ELEKTRONIK GMBH 03-09-2022
MOLEX CONNECTOR 03-09-2022
MOLEX-ETC 03-09-2022
GWCONNECT BY MOLEX 03-09-2022
MOLEX / Rohs 03-09-2022
MOLEX JAPAN COMPANY LIMITED 03-09-2022
MOLEX INDUSTRIAL HDC 03-09-2022
Molex, LLC 03-09-2022

Search for other parts like 03- »