JST 02T-JWPF-VSLE-S

Plug; wire-wire; male; PIN:2; w/o terminals; 2mm; JWPF; 100V; 3A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
455-1166-ND 26,439 Buy Now »
USD
1.43 1.26 1.09 0.790 0.716
Verical
02T-JWPF-VSLE-S 409 Buy Now »
USD
0.951 0.951
Chip One Stop Japan
C1S404000039864 550 Buy Now »
USD
1.10 1.03 0.839 0.839
Heilind Electronics
JST02T-JWPF-VSLE-S 41,569 Buy Now »
USD
0.865 0.865 0.865 0.723 0.702
Newark
71C2994 0 ··
USD
1.34 1.30 0.948 0.679 0.679
Future Electronics
02T-JWPF-VSLE-S 25,508 Buy Now »
USD
0.810 0.625 0.625
TLC Electronics
02T-JWPF-VSLE-S 10,615 Buy Now »
USD
0.940 0.940 0.855 0.672 0.672
Component Distributors Inc.
02T-JWPF-VSLE-S 0 ··
USD
0.723 0.723 0.723 0.723 0.723
NEP Electronics
02T-JWPF-VSLE-S 315 ··
Interstate Connecting Components
02T-JWPF-VSLE-S 41,569 Buy Now »
Farnell
3849818 77,042 Buy Now »
GBP
0.954 0.748 0.598 0.598
element14 APAC
3849818 30,966 Buy Now »
SGD
1.44 1.44 1.16 1.06
RS Components
8201305 4,165 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
02T-JWPF-VSLE-S 1,990 Buy Now »
TME
02T-JWPF-VSLE-S 2,363 Buy Now »
USD
1.25 1.25 0.891 0.713 0.713
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
02T-JWPF-VSLE-S Contact ··

Descriptions

CONN HOUSING TAB JWPF 2POS 2MM
Digi-Key
CONN2mm W-T-W CRIMP2P MALE
Heilind Electronics
TabHousing, 2Circuit, 2.0mmPitch
Component Distributors Inc.
JWPF Series 2 Position 2 mm Pitch Male Plug Receptacle Housing
Future Electronics
Rectangular Connector; Connector Type:Rectangular Power; Gender:Plug; No. of Contacts:2; Contact Termination:Crimp; Contact Material:Brass; Contact Plating:Tin; Connector Mounting:Cable; Operating Temp. Max:85 C ;RoHS Compliant: Yes
Newark
JWPF-2.0mm pitch female Housing 2 way
RS Components
CONN2mm W-T-W CRIMP2P MALE
Interstate Connecting Components
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Bag
Verical
JWPF PLG HSG 02 FH V0 WIR
NEP Electronics
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Bag
Chip One Stop Japan
TAB HOUSING, 2WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:2; Termination Method:Crimp; Contact Material:Brass; Contact Plating:Tin; Contact Style:Pin; Mounting Type:Cable; Current Rating:3.0A; Flammability Rating:UL94V-0; IP Rating:IP67; Insulation Resistance:800Mohm; Material:Nylon; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; No. of Poles:2; Plating:Tin; Voltage Rating, AC:100V; Voltage, Working:100V; Wire Size, AWG Max:22AWG; Wire Size, AWG Min:26AWG; Female Contact Material:Phosphor Bronze; Male Contact Material:Brass; Max Contact Resistance:10mohm; Max Insulation Thickness:1.74mm; Min Contact Resistance:5mohm; Min Insulation Thickness:1.4mm; Pitch:2mm
Farnell
Plug; wire-wire; male; PIN:2; w/o terminals; 2mm; JWPF; 100V; 3A
TME
.156 IDC RECEPT 26AWG
TLC Electronics
TAB HOUSING, 2WAY
Component Sense
TAB HOUSING, 2WAY; Gender:Plug; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2mm; Contact Gender:Pin; Connector Mounting:Cable; Contact Termination:Crimp; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Body Plating:Tin; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Resistance Max:10mohm; Contact Resistance Min:5mohm; Contact Type:Pin; Current Rating:3.0A; Female Contact Material:Phosphor Bronze; Flammability Rating:UL94V-0; IP/NEMA Rating:IP67; Insulation Resistance:800Mohm; Insulation Thickness Max:1.74mm; Insulation Thickness Min:1.4mm; Male Contact Material:Brass; Material:Nylon; Mounting Type:Cable; No. of Poles:2; No. of Ways:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Termination Method:Crimp; Voltage Rating V AC:100V; Wire Size AWG Max:22AWG; Wire Size AWG Min:26AWG; Working Voltage:100V
element14 APAC

Technical Specifications

Packaging Reel
Lead-Free Status Lead Free
Pin Pitch 2 mm
Number of Contacts 2
Contact Material Brass
Size-Width 25.8 mm
Material Nylon
Gender Male
Housing Color Natural
Size-Height 8.1 mm
Flammability Rating UL 94 V-0
Size-Length 7 mm
Contact Plating Tin
Insulation Resistance 800 MΩ
RoHS Compliant
Current Rating 3 A
REACH SVHC Compliance No SVHC
Number of Positions 2
Number of Rows 1
Voltage Rating (AC) 100 V

Documents

element14
Datasheet 3 pages 12 years ago
Digi-Key
Datasheet 3 pages 11 years ago
TME
Datasheet 2 pages 3 years ago
Future Electronics
Datasheet 2 pages 4 years ago
Factory Futures
Datasheet 1 page 15 years ago

Images

Alternate Names

JST CORP 02T-JWPF-VSLE-S
JST MFG CO LTD 02T-JWPF-VSLE-S
JST MFG 02T-JWPF-VSLE-S
JAPAN SOLDERLESS TERMINAL 02T-JWPF-VSLE-S
JST SALES AMERICA INC 02T-JWPF-VSLE-S
JST CORPORATION 02T-JWPF-VSLE-S
JST Manufacturing 02T-JWPF-VSLE-S
JST (JAPAN SOLDERLESS TERMINALS) 02T-JWPF-VSLE-S
JST Sales America 02T-JWPF-VSLE-S
JST GMBH 02T-JWPF-VSLE-S
JST/ROHS 02T-JWPF-VSLE-S
JST Deutschland 02T-JWPF-VSLE-S
JST UK Ltd 02T-JWPF-VSLE-S
JST-Ésterreich GmbH 02T-JWPF-VSLE-S
JST CONNECTORS 02T-JWPF-VSLE-S
JST BELGIUM 02T-JWPF-VSLE-S
JST Deutschland GmbH 02T-JWPF-VSLE-S
JST CORPO 02T-JWPF-VSLE-S
JST Germany 02T-JWPF-VSLE-S
JST FRANCE 02T-JWPF-VSLE-S
JST COMPONENTS 02T-JWPF-VSLE-S
JST SALES AMERICA INC (VA) 02T-JWPF-VSLE-S
JST COMPONENTS CO LTD 02T-JWPF-VSLE-S
JSTHOUSING 02T-JWPF-VSLE-S
JSTMANUFACTURINGCOMPANYLIMITED 02T-JWPF-VSLE-S

Search for other parts like 02T-JWPF-VSLE-S »