Littelfuse 02CC350.Z

Fuse 600V 350A Hrcii-c Brit Dim

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating350 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Dimensions
Length81.0006 mm

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02CC350.Z.

Descriptions

Descriptions of Littelfuse 02CC350.Z provided by its distributors.

FUSE 600V 350A HRCII-C BRIT DIM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountBolt
Technical
Current Rating350 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Dimensions
Length81.0006 mm

Compliance

Environmental Classification
ApprovalsCSA
RoHSNon-Compliant