Littelfuse 02983006ZXT

Fuse Blok Blt Dwn 32V 500A Chass
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating500 A
Number of Circuits3
PackagingBulk
Voltage32 V

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02983006ZXT.

Descriptions

Descriptions of Littelfuse 02983006ZXT provided by its distributors.

FUSE BLOK BLT DWN 32V 500A CHASS
3 Pole Mega Fuseholder/Bulk |Littelfuse 02983006ZXT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating500 A
Number of Circuits3
PackagingBulk
Voltage32 V

Compliance

Environmental Classification
RoHSCompliant