Littelfuse 0298200.TXN

Fuse High Current Slow Blow Acting 200A 32V Bolt Down 29.2 X 19.05 X 9.9mm Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
MountBolt
Technical
Current Rating200 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Resistance257 µΩ
Voltage Rating (DC)32 V
Dimensions
Depth19.05 mm
Height10.67 mm
Length29.1846 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0298200.TXN.

Future Electronics
Datasheet2 pages5 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-89.04%

Alternate Parts

Price @ 1000
$ 5.93
$ 2.55
$ 2.55
Stock
16
113,819
113,819
Authorized Distributors
8
21
21
Current Rating
200 A
200 A
200 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt, Screw
Bolt, Screw

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0298200.TXN.

Related Parts

Descriptions

Descriptions of Littelfuse 0298200.TXN provided by its distributors.

Fuse High Current Slow Blow Acting 200A 32V Bolt Down 29.2 X 19.05 X 9.9mm Automotive
Fuse - Mega 32V, 200A, 10 Pc Box/Box |Littelfuse 0298200.TXN
0298200.TXN - Littelfuse AUTOMOTIVE MEGA BOLT-ON FUSE 10-PIECE BOX AMP Size: 200, Voltage: 32VAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorBlue
MountBolt
Technical
Current Rating200 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Resistance257 µΩ
Voltage Rating (DC)32 V
Dimensions
Depth19.05 mm
Height10.67 mm
Length29.1846 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0298200.TXN.

Future Electronics
Datasheet2 pages5 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant