Littelfuse 0298150.TXN

Fuse Slow Blow Acting 150A 32V Bolt Bolt Down 68.58 X 19.05 X 10.67mm Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
MountBolt
Technical
Current Rating150 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance352 mΩ
Voltage Rating (DC)32 V
Dimensions
Depth19.05 mm
Height10.67 mm
Length68.58 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0298150.TXN.

TME
Datasheet2 pages5 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+81.63%

Alternate Parts

Price @ 1000
$ 4.825
$ 2.48
$ 2.48
Stock
10,096
82,200
82,200
Authorized Distributors
7
20
20
Current Rating
150 A
150 A
150 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt, Screw
Bolt, Screw

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0298150.TXN.

Related Parts

Descriptions

Descriptions of Littelfuse 0298150.TXN provided by its distributors.

Fuse Slow Blow Acting 150A 32V Bolt Bolt Down 68.58 X 19.05 X 10.67mm Automotive
Fuse - Mega 32V, 150A, 10 Pc Box/Box Rohs Compliant: Yes |Littelfuse 0298150.TXN
0298150.TXN - Littelfuse AUTOMOTIVE MEGA BOLT-ON FUSE 10-PIECE BOX AMP Size: 150, Voltage: 32VAC
Littelfuse 0298150.TXN Fuse Part Or Accessory.Additional Description: LTFS-0298150.TXN (T) FUSE 32V S/B MEGA 150A.
FUSE AUTO 150A 32VDC AUTO LINK
150A 32V slow Automotive orange

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorOrange
MountBolt
Technical
Current Rating150 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance352 mΩ
Voltage Rating (DC)32 V
Dimensions
Depth19.05 mm
Height10.67 mm
Length68.58 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0298150.TXN.

TME
Datasheet2 pages5 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant