Littelfuse 0297002.WXNV

Fuse Blade Fast Acting 2A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyamide
ColorGrey
MountHolder, Socket
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance55.6 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth3.8 mm
Height3.8 mm
Length10.9 mm
Width8.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0297002.WXNV.

Farnell
Datasheet2 pages14 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet2 pages9 years ago
element14
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Upverter
Datasheet2 pages10 years ago
TME
Datasheet2 pages14 years ago
Newark
Datasheet2 pages11 years ago
Jameco
Datasheet3 pages16 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+23.47%

Alternate Parts

Price @ 1000
$ 0.18
$ 0.2
$ 0.2
Stock
685,757
40,212
40,212
Authorized Distributors
20
11
11
Current Rating
2 A
-
-
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
-
-

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0297002.WXNV.

Related Parts

Descriptions

Descriptions of Littelfuse 0297002.WXNV provided by its distributors.

Fuse Blade Fast Acting 2A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
Automotive flat fuse, 2 A, 32 V, gray, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297002.WXNV
32V Fuse Automotive Holder Blade 2A µ¶Æ¬Ê½,10.9x8.8x3.8mm Automotive Fuses ROHS
Fuse Blade 2A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
FUSE, BLADE, 2A, 32V, FAST ACTING; Blow Characteristic: Fast Acting; Fuse Current: 2A; Voltage Rating VDC: 32V; Product Range: MINI 297 Series; Colour Code: Grey; Fuse Size: 8.8mm x 10.9mm x 3.8mm; Fuse Typ 78J5672

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialPolyamide
ColorGrey
MountHolder, Socket
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance55.6 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth3.8 mm
Height3.8 mm
Length10.9 mm
Width8.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0297002.WXNV.

Farnell
Datasheet2 pages14 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet2 pages9 years ago
element14
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Upverter
Datasheet2 pages10 years ago
TME
Datasheet2 pages14 years ago
Newark
Datasheet2 pages11 years ago
Jameco
Datasheet3 pages16 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant