Littelfuse 0294120.T

Fuse - Pal 294 Atk 32V Sloblo 120A 10Pc/Box |Littelfuse 0294120.T
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MountBolt
Technical
Current Rating120 A
Voltage Rating (DC)32 V
Dimensions
Height21.9964 mm
Length22.8092 mm
Width16.2052 mm

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0294120.T.

Related Parts

Descriptions

Descriptions of Littelfuse 0294120.T provided by its distributors.

Fuse - Pal 294 Atk 32V Sloblo 120A 10Pc/Box |Littelfuse 0294120.T
FUSE AUTO 120A 32VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorWhite
MountBolt
Technical
Current Rating120 A
Voltage Rating (DC)32 V
Dimensions
Height21.9964 mm
Length22.8092 mm
Width16.2052 mm

Compliance

Environmental Classification
RoHSCompliant