Littelfuse 0294030.T

Fuse - Pal 294 Atk 32V Sloblo 30A 10Pc/Box |Littelfuse 0294030.T

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorPink
MountBolt
Technical
Current Rating30 A
Voltage Rating (DC)32 V
Dimensions
Height21.9964 mm
Length23 mm
Width16.4 mm

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0294030.T.

Related Parts

Descriptions

Descriptions of Littelfuse 0294030.T provided by its distributors.

Fuse - Pal 294 Atk 32V Sloblo 30A 10Pc/Box |Littelfuse 0294030.T
FUSE AUTO 30A 32VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorPink
MountBolt
Technical
Current Rating30 A
Voltage Rating (DC)32 V
Dimensions
Height21.9964 mm
Length23 mm
Width16.4 mm

Compliance

Environmental Classification
RoHSCompliant